Part Details for ATS-3551-18-NNN-02 by Cinch Connectivity Solutions
Overview of ATS-3551-18-NNN-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-3551-18-NNN-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ATS-3551-18-NNN-02-ND
|
DigiKey | RF ATTENUATOR 18DB 50OHM NTYPE Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for ATS-3551-18-NNN-02
ATS-3551-18-NNN-02 CAD Models
ATS-3551-18-NNN-02 Part Data Attributes
|
ATS-3551-18-NNN-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ATS-3551-18-NNN-02
Cinch Connectivity Solutions
Fixed Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.34 |