Part Details for ATS-3014 by Advanced Thermal Solutions Inc
Overview of ATS-3014 by Advanced Thermal Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007220446
|
Sager | ATS PolarVrTX High-Capacity Active Cooling Material: Al Duct and HS Dimensions: 306x 105 x 114mm Air Movers: 3 fans, 12 VDC | 0 |
|
Buy Now |
Part Details for ATS-3014
ATS-3014 CAD Models
ATS-3014 Part Data Attributes
|
ATS-3014
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-3014
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |