Part Details for ATS-1M1F-09DB2W by Amphenol RF
Overview of ATS-1M1F-09DB2W by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-1M1F-09DB2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1586
|
Newark | Rf Fixed Coaxial Attenuator Sma Jack To Sma Plug 9 Db 2 Watt |Amphenol Rf ATS-1M1F-09DB2W Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7300 / $49.4800 | Buy Now |
DISTI #
ARF2709-ND
|
DigiKey | RF ATTENUATOR 9DB 50OHM SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$40.7305 / $50.5400 | Buy Now |
DISTI #
70727672
|
RS | SMA Jack to SMA Plug Attenuator, 9 dB, 2W | Amphenol RF ATS-1M1F-09DB2W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9300 / $64.3600 | RFQ |
DISTI #
AMRATS-1M1F-09DB2W
|
Heilind Electronics | RF FIXED COAXIAL ATTENUATOR SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 9 dB 2W RoHS: Compliant | 0 |
|
$32.6800 / $54.4300 | Buy Now |
DISTI #
ATS-1M1F-09DB2W
|
TME | ATS-1M1F-09DB2W Min Qty: 1 | 0 |
|
$44.5900 / $63.7100 | RFQ |
DISTI #
AMRATS-1M1F-09DB2W
|
Interstate Connecting Components | RF FIXED COAXIAL ATTENUATOR SM | 0 |
|
Buy Now | |
DISTI #
57965.1
|
TestEquity LLC | Amphenol RF ATS-1M1F-09DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 9 dB, 2 Watt | 0 |
|
$50.5400 | Buy Now |