Part Details for ATS-1M1F-08DB2W by Amphenol RF
Overview of ATS-1M1F-08DB2W by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-1M1F-08DB2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1585
|
Newark | Rf Fixed Coaxial Attenuator Sma Jack To Sma Plug 8 Db 2 Watt |Amphenol Rf ATS-1M1F-08DB2W Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7300 / $49.4800 | Buy Now |
DISTI #
ARF2708-ND
|
DigiKey | RF ATTENUATOR 8DB 50OHM SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$33.2146 / $42.3800 | Buy Now |
DISTI #
70727671
|
RS | SMA Jack to SMA Plug Attenuator, 8 dB, 2W | Amphenol RF ATS-1M1F-08DB2W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9300 / $64.3600 | RFQ |
DISTI #
AMRATS-1M1F-08DB2W
|
Heilind Electronics | RF FIXED COAXIAL ATTENUATOR SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 8 dB 2W RoHS: Compliant | 0 |
|
$32.6800 / $54.4300 | Buy Now |
DISTI #
ATS-1M1F-08DB2W
|
TME | ATS-1M1F-08DB2W Min Qty: 1 | 0 |
|
$44.7200 / $63.8900 | RFQ |
DISTI #
AMRATS-1M1F-08DB2W
|
Interstate Connecting Components | RF FIXED COAXIAL ATTENUATOR SM | 0 |
|
Buy Now | |
DISTI #
57964.1
|
TestEquity LLC | Amphenol RF ATS-1M1F-08DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 8 dB, 2 Watt | 0 |
|
$54.5500 | Buy Now |