Part Details for ATS-1M1F-06DB2W by Amphenol RF
Overview of ATS-1M1F-06DB2W by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-1M1F-06DB2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1583
|
Newark | Rf Attenuator, Sma Jack-Sma Plug, 6Db, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:6Db, Frequency Range:Dc To 6Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Amphenol Rf ATS-1M1F-06DB2W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$36.3800 | Buy Now |
DISTI #
ARF2706-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
791 In Stock |
|
$32.9504 / $44.5000 | Buy Now |
DISTI #
70727539
|
RS | SMA Jack to SMA Plug Attenuator, 6 dB, 2W | Amphenol RF ATS-1M1F-06DB2W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7400 / $46.3800 | RFQ |
DISTI #
AMRATS-1M1F-06DB2W
|
Heilind Electronics | RF FIXED COAXIAL ATTENUATOR SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 6 dB 2W RoHS: Compliant |
20 In Stock |
|
$31.5100 / $51.0700 | Buy Now |
DISTI #
ATS-1M1F-06DB2W
|
TME | ATS-1M1F-06DB2W Min Qty: 1 | 0 |
|
$44.5900 / $63.7100 | RFQ |
DISTI #
AMRATS-1M1F-06DB2W
|
Interstate Connecting Components | RF FIXED COAXIAL ATTENUATOR SM | 0 |
|
Buy Now | |
|
Master Electronics | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 6 dB 2W RoHS: Compliant |
20 In Stock |
|
$31.5100 / $51.0700 | Buy Now |
DISTI #
57962.1
|
TestEquity LLC | Amphenol RF ATS-1M1F-06DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 6 dB, 2 Watt | 0 |
|
$44.5000 | Buy Now |