Part Details for ATS-1M1F-05DB2W by Amphenol RF
Overview of ATS-1M1F-05DB2W by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-1M1F-05DB2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1582
|
Newark | Rf Fixed Coaxial Attenuator Sma Jack To Sma Plug 5 Db 2 Watt |Amphenol Rf ATS-1M1F-05DB2W Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7300 / $49.4800 | Buy Now |
DISTI #
ARF2705-ND
|
DigiKey | RF ATTENUATOR 5DB 50OHM SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$37.3553 / $47.6600 | Buy Now |
DISTI #
70727538
|
RS | SMA Jack to SMA Plug Attenuator, 5 dB, 2W | Amphenol RF ATS-1M1F-05DB2W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8900 / $47.6600 | RFQ |
DISTI #
AMRATS-1M1F-05DB2W
|
Heilind Electronics | RF FIXED COAXIAL ATTENUATOR SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 5 dB 2W RoHS: Compliant |
8 In Stock |
|
$31.5100 / $51.0700 | Buy Now |
DISTI #
ATS-1M1F-05DB2W
|
TME | ATS-1M1F-05DB2W Min Qty: 1 | 0 |
|
$44.7200 / $63.8900 | RFQ |
DISTI #
AMRATS-1M1F-05DB2W
|
Interstate Connecting Components | RF FIXED COAXIAL ATTENUATOR SM | 0 |
|
Buy Now | |
|
Master Electronics | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 5 dB 2W RoHS: Compliant |
8 In Stock |
|
$31.5100 / $51.0700 | Buy Now |
DISTI #
57961.1
|
TestEquity LLC | Amphenol RF ATS-1M1F-05DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 5 dB, 2 Watt | 0 |
|
$47.6600 | Buy Now |