Part Details for ATS-1M1F-02DB2W by Amphenol RF
Overview of ATS-1M1F-02DB2W by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-1M1F-02DB2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1579
|
Newark | Rf Fixed Coaxial Attenuator Sma Jack To Sma Plug 2 Db 2 Watt |Amphenol Rf ATS-1M1F-02DB2W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5400 / $49.2400 | Buy Now |
DISTI #
ARF2702-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$36.7284 / $65.3700 | Buy Now |
DISTI #
70727535
|
RS | SMA Jack to SMA Plug Attenuator, 2 dB, 2W | Amphenol RF ATS-1M1F-02DB2W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6500 / $64.0500 | RFQ |
DISTI #
AMRATS-1M1F-02DB2W
|
Heilind Electronics | RF FIXED COAXIAL ATTENUATOR SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 2 dB 2W RoHS: Compliant |
27 In Stock 3 Factory Stock |
|
$31.3600 / $50.8200 | Buy Now |
DISTI #
53361925
|
Verical | Attenuator 6GHz Bag Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 26 |
|
$42.3150 / $66.0660 | Buy Now |
DISTI #
ATS-1M1F-02DB2W
|
TME | connector ATS-1M1F-02DB2W Min Qty: 10 | 0 |
|
$43.4700 | RFQ |
DISTI #
AMRATS-1M1F-02DB2W
|
Interstate Connecting Components | RF FIXED COAXIAL ATTENUATOR SM | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Attenuator Min Qty: 10 | 2 |
|
$34.8900 / $43.9600 | Buy Now |
|
Master Electronics | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 2 dB 2W RoHS: Compliant |
27 In Stock 3 Factory Stock |
|
$31.3600 / $50.8200 | Buy Now |