Part Details for ATS-19G-108-C1-R1 by Advanced Thermal Solutions Inc
Results Overview of ATS-19G-108-C1-R1 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area | |
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design |
Price & Stock for ATS-19G-108-C1-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-19G-108-C1-R1-ND
|
DigiKey | HEATSINK 50.00MM X 50.00MM ALUM Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1948 | Buy Now |
DISTI #
ATS-19G-108-C1-R1
|
Avnet Americas | PUSH PIN HS ASMBLY,SUPER FINE-PITCH,XCUT - Trays (Alt: ATS-19G-108-C1-R1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.3548 / $5.1188 | Buy Now |
DISTI #
984-ATS-19G-108-C1R1
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Super Fine-Pitch/X-Cut, Hole: 4-Corner, Blue, No TIM RoHS: Compliant | 0 |
|
$4.9100 / $7.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$4.6600 / $4.8500 | Buy Now |
DISTI #
000000000007392272
|
Sager | PUSH PIN HS ASMBLY,SUPER FINE-PITCH,XCUT, HOLE PATTERN:4-CORNER,BLUE,NO TIM Min Qty: 25 | 0 |
|
$5.3100 / $5.8800 | Buy Now |