Part Details for ATS-19F-210-C3-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-19F-210-C3-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-19F-210-C3-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-19F-210-C3-R0-ND
|
DigiKey | HEATSINK 70X70X12MM XCUT T412 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9628 | Buy Now |
DISTI #
ATS-19F-210-C3-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,COARSE-PITCH,XCUT, HO - Trays (Alt: ATS-19F-210-C3-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.4975 / $7.1755 | Buy Now |
DISTI #
984-ATS-19F-210-C3R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Coarse-Pitch, X-Cut, Hole: 4-Corner, Blue, T412 RoHS: Compliant | 0 |
|
$7.2700 / $10.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$6.9000 / $7.0400 | Buy Now |
DISTI #
000000000007391983
|
Sager | PUSH PIN HS ASMBLY,COARSE-PITCH,XCUT, HOLE PATTERN:4-CORNER,BLUE,T412 Min Qty: 25 | 0 |
|
$7.8500 / $8.6900 | Buy Now |
Part Details for ATS-19F-210-C3-R0
ATS-19F-210-C3-R0 CAD Models
ATS-19F-210-C3-R0 Part Data Attributes
|
ATS-19F-210-C3-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-19F-210-C3-R0
Advanced Thermal Solutions Inc
HEATSINK 70X70X12MM XCUT T412
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |