Part Details for ATS-15E-15-C2-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-15E-15-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design | |
LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
SCAN928028TUF/NOPB | Texas Instruments | 8 Channel 10:1 Serializer with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85 |
Price & Stock for ATS-15E-15-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS25673-ND
|
DigiKey | HEATSINK 50X50X25MM XCUT T766 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$4.6495 / $6.6900 | Buy Now |
DISTI #
ATS-15E-15-C2-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,FINE-PITCH,XCUT, HOLE - Trays (Alt: ATS-15E-15-C2-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.3662 / $5.1322 | Buy Now |
DISTI #
984-ATS-15E-15-C2-R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch/X-Cut, Hole: 4-Corner, Blue, T766 RoHS: Compliant | 0 |
|
$4.9300 / $7.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$4.6800 / $4.8700 | Buy Now |
DISTI #
000000000007370991
|
Sager | PUSH PIN HS ASMBLY,FINE-PITCH,XCUT, HOLE PATTERN:4-CORNER,BLUE,T766 Min Qty: 25 | 0 |
|
$5.3200 / $5.8900 | Buy Now |