There are no models available for this part yet.
Overview of ATS-15D-110-C2-R1 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-15D-110-C2-R1 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS25432-ND
|
DigiKey | HEATSINK 54.00MM X 54.00MM ALUM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$5.3376 / $5.6100 | Buy Now |
CAD Models for ATS-15D-110-C2-R1 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-15D-110-C2-R1 by Advanced Thermal Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|