Part Details for ATS-15B-174-C3-R0 by Advanced Thermal Solutions Inc
Overview of ATS-15B-174-C3-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-15B-174-C3-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-15B-174-C3-R0-ND
|
DigiKey | HEATSINK 30X30X35MM R-TAB T412 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2231 | Buy Now |