Part Details for ATS-14E-139-C3-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-14E-139-C3-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area | |
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design |
Price & Stock for ATS-14E-139-C3-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-14E-139-C3-R0-ND
|
DigiKey | HEATSINK 25X25X20MM L-TAB T412 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6520 | Buy Now |
DISTI #
ATS-14E-139-C3-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,COARSE-PITCH,STRAIGHT - Trays (Alt: ATS-14E-139-C3-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.2148 / $3.7788 | Buy Now |
DISTI #
984-ATS-14E-139-C3R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Coarse-Pitch/Straight, Hole: Left-Tab, Blue, T412 RoHS: Compliant | 0 |
|
$3.7000 / $5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$3.4400 | Buy Now |
DISTI #
000000000007365916
|
Sager | PUSH PIN HS ASMBLY,COARSE-PITCH,STRAIGHT, HOLE PATTERN:LEFT-TABBED,BLUE,T412 Min Qty: 25 | 0 |
|
$3.9200 / $4.3400 | Buy Now |
Part Details for ATS-14E-139-C3-R0
ATS-14E-139-C3-R0 CAD Models
ATS-14E-139-C3-R0 Part Data Attributes
|
ATS-14E-139-C3-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-14E-139-C3-R0
Advanced Thermal Solutions Inc
HEATSINK 25X25X20MM L-TAB T412
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |