Part Details for ATS-11A-192-C2-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-11A-192-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area |
Price & Stock for ATS-11A-192-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS18592-ND
|
DigiKey | HEATSINK 45X45X35MM R-TAB T766 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$5.1299 / $7.3800 | Buy Now |
DISTI #
ATS-11A-192-C2-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,COARSE-PITCH,STRAIGHT - Trays (Alt: ATS-11A-192-C2-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.8450 / $5.4825 | Buy Now |
DISTI #
984-ATS-11A-192-C2R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Coarse-Pitch/Straight, Hole: Right-Tab, Blue, T766 RoHS: Compliant | 0 |
|
$5.4700 / $7.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$5.1900 / $5.2900 | Buy Now |
DISTI #
000000000007348451
|
Sager | PUSH PIN HS ASMBLY,COARSE-PITCH,STRAIGHT, HOLE PATTERN:RIGHT-TABBED,BLUE,T766 Min Qty: 25 | 0 |
|
$5.9000 / $6.5400 | Buy Now |
Part Details for ATS-11A-192-C2-R0
ATS-11A-192-C2-R0 CAD Models
ATS-11A-192-C2-R0 Part Data Attributes
|
ATS-11A-192-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-11A-192-C2-R0
Advanced Thermal Solutions Inc
HEATSINK 45X45X35MM R-TAB T766
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |