Part Details for ATS-1183-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-1183-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design | |
LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 |
Price & Stock for ATS-1183-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1492-ND
|
DigiKey | 1/8 BRICK HEATSINK 23X58X6.1MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$8.9166 / $12.8700 | Buy Now |
DISTI #
ATS-1183-C1-R0
|
Avnet Americas | MAXIFLOW 1/8 BRICK HEAT SINK ASMBLY, GO - Bulk (Alt: ATS-1183-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8888 / $9.2728 | Buy Now |
DISTI #
984-ATS-1183-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x6.1mm RoHS: Compliant | 0 |
|
$8.9100 / $12.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$8.4400 | Buy Now |
|
Onlinecomponents.com | 23.0 x 58.0 x 6.1 mm eighth brick DC-DC heat sink maxiFLOW fins T766 phase change TIM 3 sets of scre... more RoHS: Compliant | 0 |
|
$9.4900 / $13.8400 | Buy Now |
DISTI #
87356744
|
Verical | Heat Sink For DC to DC Converter and Switching Regulator Module RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 22 |
|
$13.1460 | Buy Now |
DISTI #
ATS-1183-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, golden, L: 23mm, W: 58mm, H: 6.1mm Min Qty: 1 | 22 |
|
$8.9500 / $10.9000 | Buy Now |
DISTI #
ATS-1183-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$9.1700 | Buy Now |
DISTI #
000000000006100477
|
Sager | Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x6.1mm Min Qty: 1 | 10 |
|
$8.9400 / $11.9800 | Buy Now |
Part Details for ATS-1183-C1-R0
ATS-1183-C1-R0 CAD Models
ATS-1183-C1-R0 Part Data Attributes
|
ATS-1183-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1183-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |