Part Details for ATS-10G-37-C2-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-10G-37-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for ATS-10G-37-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-37816-ND
|
DigiKey | HEATSINK 36.83X57.6X17.78MM T766 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$6.1406 / $8.8600 | Buy Now |
DISTI #
ATS-10G-37-C2-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,FINE-PITCH,STRAIGHT, - Trays (Alt: ATS-10G-37-C2-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.8710 / $6.6435 | Buy Now |
DISTI #
984-ATS-10G-37-C2-R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch/Straight, Hole: 4-Corner, Blue, T766 RoHS: Compliant | 0 |
|
$6.6300 / $9.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$6.2900 / $6.4100 | Buy Now |
DISTI #
000000000007347299
|
Sager | PUSH PIN HS ASMBLY,FINE-PITCH,STRAIGHT, HOLE PATTERN:4-CORNER,BLUE,T766 Min Qty: 25 | 0 |
|
$7.1500 / $7.9200 | Buy Now |
Part Details for ATS-10G-37-C2-R0
ATS-10G-37-C2-R0 CAD Models
ATS-10G-37-C2-R0 Part Data Attributes
|
ATS-10G-37-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-10G-37-C2-R0
Advanced Thermal Solutions Inc
HEATSINK 36.83X57.6X17.78MM T766
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |