Part Details for ATS-10F-106-C2-R1 by Advanced Thermal Solutions Inc
Results Overview of ATS-10F-106-C2-R1 by Advanced Thermal Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-10F-106-C2-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS17903-ND
|
DigiKey | HEATSINK 45.00MM X 45.00MM ALUM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$5.2809 / $7.6000 | Buy Now |
DISTI #
ATS-10F-106-C2-R1
|
Avnet Americas | PUSH PIN HS ASMBLY,SUPER FINE-PITCH,XCUT - Trays (Alt: ATS-10F-106-C2-R1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.9932 / $5.8692 | Buy Now |
DISTI #
984-ATS-10F-106-C2R1
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Super Fine-Pitch/X-Cut, Hole: 4-Corner, Blue, T766 RoHS: Compliant | 0 |
|
$5.2800 / $7.6000 | Order Now |
DISTI #
000000000007346276
|
Sager | PUSH PIN HS ASMBLY,SUPER FINE-PITCH,XCUT, HOLE PATTERN:4-CORNER,BLUE,T766 Min Qty: 25 | 0 |
|
$6.0800 / $6.7400 | Buy Now |
Part Details for ATS-10F-106-C2-R1
ATS-10F-106-C2-R1 CAD Models
ATS-10F-106-C2-R1 Part Data Attributes
|
ATS-10F-106-C2-R1
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-10F-106-C2-R1
Advanced Thermal Solutions Inc
HEATSINK 45X40X12.7MM XCUT T766
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |