Part Details for ATS-1099-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-1099-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-1099-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1496-ND
|
DigiKey | 1/4 BRICK HEATSINK 58X37X11.4MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1481 In Stock |
|
$8.8754 / $12.7800 | Buy Now |
DISTI #
ATS-1099-C1-R0
|
Avnet Americas | MAXIFLOW 1/4 BRICK HEAT SINK ASMBLY, GO - Bulk (Alt: ATS-1099-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$8.8578 | Buy Now |
|
Future Electronics | maxiFLOW Series 58 x 37 x 11.4 mm 4.3° C/W Quarter Power Brick Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 100Bulk |
|
$8.6900 / $9.1200 | Buy Now |
|
Onlinecomponents.com | Heat Sink Quarter Brick - DC/DC Converter - Aluminum - Top Mount. RoHS: Compliant |
89 In Stock |
|
$0 | Buy Now |
DISTI #
61720101
|
Verical | Heat Sink Passive Extruded Screw Mount Aluminum 4.32°C/W Gold Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 185 |
|
$8.9220 | Buy Now |
DISTI #
77361987
|
Verical | Heat Sink Passive Extruded Screw Mount Aluminum 4.32°C/W Gold Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.5240 / $14.3220 | Buy Now |
DISTI #
ATS-1099-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, golden, L: 58mm, W: 37mm, H: 11.4mm Min Qty: 1 | 10 |
|
$10.4400 / $12.4500 | Buy Now |
DISTI #
ATS-1099-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100460
|
Sager | Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 58x37x11.4mm, 37mm dia. Min Qty: 1 | 0 |
|
$9.0900 / $12.1800 | Buy Now |
DISTI #
C1S105601116429
|
Chip1Stop | Heat Sinks RoHS: Compliant | 185 |
|
$11.2000 | Buy Now |
Part Details for ATS-1099-C1-R0
ATS-1099-C1-R0 CAD Models
ATS-1099-C1-R0 Part Data Attributes
|
ATS-1099-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1099-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |