-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1495-ND
|
DigiKey | 1/4 BRICK HEATSINK 58X37X6.1MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
101 In Stock |
|
$8.7112 / $12.5400 | Buy Now |
DISTI #
ATS-1098-C1-R0
|
Avnet Americas | MAXIFLOW 1/4 BRICK HEAT SINK ASMBLY, GO - Bulk (Alt: ATS-1098-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4200 | Buy Now |
DISTI #
984-ATS-1098-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 58x37x6.1mm, 37mm dia. RoHS: Compliant | 131 |
|
$9.5200 / $12.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$8.4200 | Buy Now |
|
Onlinecomponents.com | 58.0 x 37.0 x 6.1 mm quarter brick DC-DC heat sink maxiFLOW fins T766 phase change TIM 3 sets of screws at 5, 6 8mm lengths gold anodized aluminum RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now |
DISTI #
77348885
|
Verical | Heat Sink For DC to DC Converter and Switching Regulator Module RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 11 |
|
$14.4885 | Buy Now |
DISTI #
ATS-1098-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, golden, L: 58mm, W: 37mm, H: 6.1mm Min Qty: 1 | 11 |
|
$9.9400 / $11.1500 | Buy Now |
DISTI #
ATS-1098-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$9.3200 | Buy Now |
DISTI #
000000000006100459
|
Sager | Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 58x37x6.1mm, 37mm dia. Min Qty: 1 | 0 |
|
$8.9200 / $11.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-1098-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1098-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |