Part Details for ATS-1042-C2-R0 by Advanced Thermal Solutions Inc
Overview of ATS-1042-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-1042-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1411-ND
|
DigiKey | HEATSINK 41X45X15MM BRASSPUSHPIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
200 In Stock |
|
$13.3057 / $17.1100 | Buy Now |
DISTI #
ATS-1042-C2-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH BRA PUS - Bulk (Alt: ATS-1042-C2-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$11.4800 | Buy Now |
|
Onlinecomponents.com | 41.0 x 45.0 x 15.0 mm BGA maxiFLOW Heat Sink Spread Fin Array brass push pin attachment with steel compression springs anodized aluminum RoHS: Compliant | 0 |
|
$12.9100 / $18.8200 | Buy Now |
DISTI #
ATS-1042-C2-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$12.7100 | Buy Now |
Part Details for ATS-1042-C2-R0
ATS-1042-C2-R0 CAD Models
ATS-1042-C2-R0 Part Data Attributes
|
ATS-1042-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1042-C2-R0
Advanced Thermal Solutions Inc
Heat Sink, Flared, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | GREEN | |
Construction | FLARED | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 15 mm | |
Length | 64 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 41 mm |