Part Details for ATS-1042-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-1042-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ATS-1042-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1410-ND
|
DigiKey | HEATSINK 41X45X15MM NYLONPUSHPIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
339 In Stock |
|
$12.1177 / $17.1100 | Buy Now |
DISTI #
ATS-1042-C1-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH NYLON P - Bulk (Alt: ATS-1042-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9380 | Buy Now |
DISTI #
984-ATS-1042-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 41x45x15mm RoHS: Compliant | 90 |
|
$12.1100 / $17.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$11.4800 | Buy Now |
|
Onlinecomponents.com | 41.0 x 45.0 x 15.0 mm BGA maxiFLOW Heat Sink Spread Fin Array nylon push pin attachment with steel compression springs anodized aluminum RoHS: Compliant | 0 |
|
$12.9100 / $18.8200 | Buy Now |
DISTI #
77351806
|
Verical | Heat Sink Passive Spread 3.3°C/W Green Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 23 |
|
$20.8986 / $21.8485 | Buy Now |
DISTI #
ATS-1042-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, green, L: 41mm, W: 45mm, H: 15mm Min Qty: 1 | 23 |
|
$13.5600 / $16.5700 | Buy Now |
DISTI #
ATS-1042-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$12.7100 | Buy Now |
DISTI #
000000000006100453
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 41x45x15mm Min Qty: 1 | 0 |
|
$12.1700 / $16.3000 | Buy Now |
Part Details for ATS-1042-C1-R0
ATS-1042-C1-R0 CAD Models
ATS-1042-C1-R0 Part Data Attributes
|
ATS-1042-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1042-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Flared, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | GREEN | |
Construction | FLARED | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 15 mm | |
Length | 64 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 41 mm |