Part Details for ATS-1041-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-1041-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATS-1041-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1407-ND
|
DigiKey | HEATSINK 41X45X10MM NYLONPUSHPIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$10.3921 / $14.6700 | Buy Now |
DISTI #
ATS-1041-C1-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH NYLON P - Bulk (Alt: ATS-1041-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5260 | Buy Now |
DISTI #
984-ATS-1041-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 41x45x10mm RoHS: Compliant | 29 |
|
$11.1900 / $14.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$9.8500 | Buy Now |
|
Onlinecomponents.com | 41.0 x 45.0 x 10.0 mm BGA maxiFLOW Heat Sink Spread Fin Array nylon push pin attachment with steel compression springs anodized aluminum RoHS: Compliant | 0 |
|
$11.0700 / $16.1400 | Buy Now |
DISTI #
77355345
|
Verical | Heat Sink Passive Spread Push Pin Aluminum 5°C/W Green Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$17.0145 / $17.7879 | Buy Now |
DISTI #
ATS-1041-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, green, L: 41mm, W: 45mm, H: 10mm Min Qty: 1 | 25 |
|
$11.7200 / $14.2000 | Buy Now |
DISTI #
ATS-1041-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$10.9000 | Buy Now |
DISTI #
000000000006100450
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 41x45x10mm Min Qty: 1 | 0 |
|
$10.4400 / $13.9800 | Buy Now |
Part Details for ATS-1041-C1-R0
ATS-1041-C1-R0 CAD Models
ATS-1041-C1-R0 Part Data Attributes
|
ATS-1041-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1041-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Flared, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | GREEN | |
Construction | FLARED | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 57 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 41 mm |