-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1405-ND
|
DigiKey | HEATSINK 40X38X25MM BRASSPUSHPIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$16.8832 / $21.7100 | Buy Now |
DISTI #
ATS-1040-C2-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH BRA PUS - Bulk (Alt: ATS-1040-C2-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4920 | Buy Now |
DISTI #
984-ATS-1040-C2-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x25mm RoHS: Compliant | 89 |
|
$16.4100 / $21.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$14.5700 | Buy Now |
|
Onlinecomponents.com | 40.0 x 38.0 X 25.0 mm BGA maxiFLOW Heat Sink Spread Fin Array brass push pin attachment with steel compression springs anodized aluminum RoHS: Compliant | 0 |
|
$14.8200 / $31.0400 | Buy Now |
DISTI #
ATS-1040-C2-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$16.1400 | Buy Now |
DISTI #
000000000006100448
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x25mm Min Qty: 1 | 0 |
|
$15.4400 / $20.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-1040-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1040-C2-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | GREEN | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 25 mm | |
Length | 65 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |