Part Details for ATS-1040-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-1040-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area | |
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for ATS-1040-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1404-ND
|
DigiKey | HEATSINK 40X38X25MM NYLONPUSHPIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$17.3684 / $24.1700 | Buy Now |
DISTI #
ATS-1040-C1-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH NYLON P - Bulk (Alt: ATS-1040-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0800 / $17.4021 | Buy Now |
DISTI #
984-ATS-1040-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x25mm RoHS: Compliant | 23 |
|
$17.8400 / $24.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$16.4600 | Buy Now |
|
Onlinecomponents.com | 40.0 x 38.0 X 25.0 mm BGA maxiFLOW Heat Sink Spread Fin Array nylon push pin attachment with steel ... more RoHS: Compliant | 0 |
|
$16.7500 / $35.0700 | Buy Now |
DISTI #
87341140
|
Verical | Heat Sink Passive Spread Push Pin Aluminum 1.9°C/W Green Anodized RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$25.7460 | Buy Now |
DISTI #
ATS-1040-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, green, L: 40mm, W: 38mm, H: 25mm Min Qty: 1 | 49 |
|
$16.9000 / $21.1400 | Buy Now |
DISTI #
ATS-1040-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$17.8700 | Buy Now |
DISTI #
000000000006100447
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x25mm Min Qty: 1 | 0 |
|
$17.4500 / $23.3700 | Buy Now |
Part Details for ATS-1040-C1-R0
ATS-1040-C1-R0 CAD Models
ATS-1040-C1-R0 Part Data Attributes
|
ATS-1040-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1040-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | GREEN | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 25 mm | |
Length | 65 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |