Part Details for ATS-1039-C3-R0 by Advanced Thermal Solutions Inc
Overview of ATS-1039-C3-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ATS-1039-C3-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1403-ND
|
DigiKey | HEATSINK 40X38X15MM PEM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$13.3057 / $17.1100 | Buy Now |
DISTI #
ATS-1039-C3-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH PEM STA - Bulk (Alt: ATS-1039-C3-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$11.4800 | Buy Now |
|
Onlinecomponents.com | 40.0 x 38.0 X 15.0 mm BGA maxiFLOW Heat Sink Spread Fin Array PEM standoff with compression screws attachment anodized aluminum RoHS: Compliant | 0 |
|
$12.9100 / $18.8200 | Buy Now |
DISTI #
77358209
|
Verical | Heat Sink Passive Spread Push Pin Aluminum 3.3°C/W Green Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$20.8986 / $21.8485 | Buy Now |
DISTI #
ATS-1039-C3-R0
|
TME | Heatsink: extruded, grilled, BGA, green, L: 40mm, W: 38mm, H: 15mm Min Qty: 1 | 16 |
|
$13.5600 / $16.5700 | Buy Now |
Part Details for ATS-1039-C3-R0
ATS-1039-C3-R0 CAD Models
ATS-1039-C3-R0 Part Data Attributes
|
ATS-1039-C3-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1039-C3-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | GREEN | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 15 mm | |
Length | 53 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |