Part Details for ATS-1038-C2-R0 by Advanced Thermal Solutions Inc
Overview of ATS-1038-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-1038-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1399-ND
|
DigiKey | HEATSINK 40X38X10MM BRASSPUSHPIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
119 In Stock |
|
$9.8475 / $14.1800 | Buy Now |
DISTI #
ATS-1038-C2-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH BRA PUS - Bulk (Alt: ATS-1038-C2-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0400 | Buy Now |
DISTI #
984-ATS-1038-C2-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x10mm RoHS: Compliant | 6 |
|
$10.0400 / $14.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$9.5200 | Buy Now |
|
Onlinecomponents.com | 40.0 x 38.0 x 10.0 mm BGA maxiFLOW Heat Sink Spread Fin Array brass push pin attachment with steel compression springs anodized aluminum RoHS: Compliant | 0 |
|
$10.7000 / $15.6000 | Buy Now |
DISTI #
77360361
|
Verical | Heat Sink Passive Spread Screw Mount Aluminum 5°C/W Green Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 112 |
|
$17.1407 / $17.5303 | Buy Now |
DISTI #
ATS-1038-C2-R0
|
TME | Heatsink: extruded, grilled, BGA, green, L: 40mm, W: 38mm, H: 10mm Min Qty: 1 | 112 |
|
$11.6000 / $13.9000 | Buy Now |
DISTI #
ATS-1038-C2-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$10.5400 | Buy Now |
Part Details for ATS-1038-C2-R0
ATS-1038-C2-R0 CAD Models
ATS-1038-C2-R0 Part Data Attributes
|
ATS-1038-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1038-C2-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | GREEN | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 47 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |