Part Details for ATS-1038-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-1038-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATS-1038-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1398-ND
|
DigiKey | HEATSINK 40X38X10MM NYLONPUSHPIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1152 In Stock |
|
$9.8475 / $14.1800 | Buy Now |
DISTI #
ATS-1038-C1-R0
|
Avnet Americas | MAXIFLOW CRO CUT HEAT SINK WITH NYLON P - Bulk (Alt: ATS-1038-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0400 | Buy Now |
DISTI #
984-ATS-1038-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x10mm RoHS: Compliant | 170 |
|
$9.7500 / $13.9600 | Buy Now |
DISTI #
V36:1790_14831004
|
Arrow Electronics | Heat Sink Passive Spread Screw Mount Aluminum 5°C/W Green Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 812 |
|
$2.0330 / $8.3480 | Buy Now |
|
Future Electronics | maxiFLOW Series 40 x 38 x 10 mm 5° C/W Green Anodized Push Pin BGA Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 100Bulk |
|
$10.6400 / $11.1700 | Buy Now |
|
Onlinecomponents.com | 40.0 x 38.0 x 10.0 mm BGA maxiFLOW Heat Sink Spread Fin Array nylon push pin attachment with steel compression springs anodized aluminum RoHS: Compliant | 0 |
|
$9.8700 / $52.0000 | Buy Now |
DISTI #
32134343
|
Verical | Heat Sink Passive Spread Screw Mount Aluminum 5°C/W Green Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 812 |
|
$2.0330 / $2.0340 | Buy Now |
DISTI #
ATS-1038-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, green, L: 40mm, W: 38mm, H: 10mm Min Qty: 100 | 0 |
|
$13.4700 | RFQ |
DISTI #
ATS-1038-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$10.5400 | Buy Now |
DISTI #
000000000006100441
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x10mm Min Qty: 1 | 0 |
|
$10.0900 / $13.5100 | Buy Now |
Part Details for ATS-1038-C1-R0
ATS-1038-C1-R0 CAD Models
ATS-1038-C1-R0 Part Data Attributes
|
ATS-1038-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1038-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | GREEN | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 47 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |
Alternate Parts for ATS-1038-C1-R0
This table gives cross-reference parts and alternative options found for ATS-1038-C1-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS-1038-C1-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
372924M02000G | Heat Sink, Fin, Aluminum, Anodized, | Boyd Corporation | ATS-1038-C1-R0 vs 372924M02000G |