Part Details for ATRS485-XPRO by Microchip Technology Inc
Results Overview of ATRS485-XPRO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATRS485-XPRO Information
ATRS485-XPRO by Microchip Technology Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ATRS485-XPRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6142
|
Newark | Rs-485 Xplained Pro Hpmcu Tools Rohs Compliant: Yes |Microchip ATRS485-XPRO RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4500 | Buy Now |
DISTI #
ATRS485-XPRO-ND
|
DigiKey | EXTENSION KIT FOR RS-485 Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$65.8400 | Buy Now |
DISTI #
ATRS485-XPRO
|
Avnet Americas | RS485 Transceiver Xplained Pro Extension Evaluation Kit - Boxed Product (Development Kits) (Alt: ATR... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$62.0979 / $66.3115 | Buy Now |
DISTI #
556-ATRS485-XPRO
|
Mouser Electronics | Interface Development Tools RS-485 Xplained Pro RoHS: Compliant | 2 |
|
$61.9700 | Buy Now |
DISTI #
ATRS485-XPRO
|
Microchip Technology Inc | RS-485 Xplained Pro, Projected EOL: Lead time: 12 Weeks, 0 Days |
38 Alternates Available |
|
$61.9700 | Buy Now |
|
Future Electronics | Xplained Pro Xplained Pro Interface Board RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$61.9700 | Buy Now |
|
Onlinecomponents.com | RS485 / 422 802.15.4 LR-WPAN Extension Board RoHS: Compliant | 0 |
|
$69.3000 | Buy Now |
DISTI #
21013978
|
Verical | RS485 / 422 802.15.4 LR-WPAN Extension Board Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$62.3900 | Buy Now |
DISTI #
ATRS485-XPRO
|
TME | XPRO module, extension board, interface, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$72.7000 | RFQ |
|
NAC | RS-485 Xplained Pro Extension board - Package: MCU32 Tools RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$64.2300 / $75.2400 | Buy Now |
Part Details for ATRS485-XPRO
ATRS485-XPRO CAD Models
ATRS485-XPRO Part Data Attributes
|
ATRS485-XPRO
Microchip Technology Inc
Buy Now
|
Compare Parts:
ATRS485-XPRO
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |