Part Details for ATR7032-PVQW by Atmel Corporation
Results Overview of ATR7032-PVQW by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATR7032-PVQW Information
ATR7032-PVQW by Atmel Corporation is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ATR7032-PVQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85970191
|
Verical | RF Amp Chip Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R Min Qty: 115 Package Multiple: 1 Date Code: 0701 | Americas - 40000 |
|
$3.2625 | Buy Now |
|
Rochester Electronics | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$2.0900 / $2.6100 | Buy Now |