Part Details for ATR4251C-PFQY by Microchip Technology Inc
Results Overview of ATR4251C-PFQY by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATR4251C-PFQY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
556-ATR4251C-PFQY
|
Mouser Electronics | RF Amplifier COM.RADIO-Low-noise antenna amplifier RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
ATR4251C-PFQY
|
EBV Elektronik | AMFM Antenna Amplifier IC 24Pin VQFN EP TR (Alt: ATR4251C-PFQY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATR4251C-PFQY
ATR4251C-PFQY CAD Models
ATR4251C-PFQY Part Data Attributes
|
ATR4251C-PFQY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATR4251C-PFQY
Microchip Technology Inc
Consumer Circuit, BICMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
Demodulation Type | AM/FM | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ATR4251C-PFQY
This table gives cross-reference parts and alternative options found for ATR4251C-PFQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR4251C-PFQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATR4251C-PFPY | Atmel Corporation | Check for Price | Consumer Circuit, BICMOS, 4 X 4 MM, QFN-24 | ATR4251C-PFQY vs ATR4251C-PFPY |