Part Details for ATR2732N3-PBPW by Atmel Corporation
Overview of ATR2732N3-PBPW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ATR2732N3-PBPW
ATR2732N3-PBPW CAD Models
ATR2732N3-PBPW Part Data Attributes
|
ATR2732N3-PBPW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR2732N3-PBPW
Atmel Corporation
Telecom Circuit, 1-Func, BICMOS, 9 X 9 MM, 0.50 MM PITCH, LEAD FREE, VQFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, LEAD FREE, VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for ATR2732N3-PBPW
This table gives cross-reference parts and alternative options found for ATR2732N3-PBPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR2732N3-PBPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR2732-PBPW | Telecom Circuit, 1-Func, BICMOS, 9 X 9 MM, 0.50 MM PITCH, LEAD FREE, VQFN-64 | Atmel Corporation | ATR2732N3-PBPW vs ATR2732-PBPW |