There are no models available for this part yet.
Overview of ATR20-A-63S-WB2-B-12.0A-2 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ATR20-A-63S-WB2-B-12.0A-2 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thermal Circuit Protector for Equipment - Single Pole - 12A Current Rating - 250VAC / 50VDC Voltage Rating - Push to Reset - Panel Mount. RoHS: Compliant |
32 Partner Stock |
|
$1.7900 / $2.7100 | Buy Now | ||
Master Electronics | Thermal Circuit Protector for Equipment - Single Pole - 12A Current Rating - 250VAC / 50VDC Voltage Rating - Push to Reset - Panel Mount. RoHS: Compliant |
32 Partner Stock |
|
$1.7900 / $2.7100 | Buy Now |