There are no models available for this part yet.
Overview of ATR11-W-Y-63-B-16.0A by Sensata / Airpax
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATR11-W-Y-63-B-16.0A by Sensata / Airpax
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATR11-W-Y-63-B-16.0A
|
IBS Electronics | Circuit Breaker Thermal Circuit Protector 1Pole 16A 240VAC 2-Pin Min Qty: 35 Package Multiple: 1 | 200 |
|
$1.9110 / $1.9890 | Buy Now |