Part Details for ATR11-D-X-63-BB-5.0A by Sensata Technologies
Overview of ATR11-D-X-63-BB-5.0A by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATR11-D-X-63-BB-5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65759016
|
Verical | Circuit Breaker Thermal 1Pole 5A 240VAC RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 200 |
|
$1.8400 / $1.9100 | Buy Now |