Part Details for ATR-5 by Cooper Industries
Overview of ATR-5 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATR-5
ATR-5 CAD Models
ATR-5 Part Data Attributes
|
ATR-5
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
ATR-5
Cooper Industries
Electric Fuse
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3.8 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |