Part Details for ATQR8 by Ferraz Shawmut
Overview of ATQR8 by Ferraz Shawmut
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse - Time-Delay - Class CC - 200kA I.R AC/100kA I.R DC - 600VAC/300VDC - 8A. |
27 In Stock |
|
$23.0500 / $30.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$20.7684 / $21.6000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 8A, 600VAC, 200000A (IR), CC, INLINE/HOLDER | 24 |
|
$22.5000 / $23.4000 | Buy Now |
|
Master Electronics | Fuse - Time-Delay - Class CC - 200kA I.R AC/100kA I.R DC - 600VAC/300VDC - 8A. |
27 In Stock |
|
$23.0500 / $30.5100 | Buy Now |