Part Details for ATQR3 by Mersen Electrical Power
Overview of ATQR3 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ATQR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATQR3-ND
|
DigiKey | CC TD FUSE 600V 3A ATQR Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$19.5956 / $31.6500 | Buy Now |
DISTI #
78954492
|
Verical | Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 9 |
|
$36.3026 | Buy Now |
Part Details for ATQR3
ATQR3 CAD Models
ATQR3 Part Data Attributes
|
ATQR3
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATQR3
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 3A, 600VAC, 200000A (IR), CC, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 80 °C | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATQR3
This table gives cross-reference parts and alternative options found for ATQR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATQR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLC3 | Electric Fuse, Fast Blow, 3A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATQR3 vs KLC3 |
JLS003 | Electric Fuse, Fast Blow, 3A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATQR3 vs JLS003 |
A6D3R | Electric Fuse, Time Delay Blow, 3A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATQR3 vs A6D3R |
L60S003 | Electric Fuse | Littelfuse Inc | ATQR3 vs L60S003 |