Part Details for ATQR3 by Ferraz Shawmut
Overview of ATQR3 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass RoHS: Compliant |
10 In Stock 30 On Order |
|
$20.8400 / $27.5900 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass RoHS: Compliant |
10 In Stock 30 On Order |
|
$20.8400 / $27.5900 | Buy Now |