There are no models available for this part yet.
Overview of ATQR2-1/2 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATQR2-1/2 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 2.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass RoHS: Compliant |
20 In Stock |
|
$22.2400 / $28.6900 | Buy Now | ||
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 2.5A, 600VAC, 200000A (IR), CC, INLINE/HOLDER | 2915 |
|
$17.2800 / $22.4640 | Buy Now | ||
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 2.5A, 600VAC, 200000A (IR), CC, INLINE/HOLDER | 390 |
|
$19.0080 / $22.4640 | Buy Now | ||
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 2.5A, 600VAC, 200000A (IR), CC, INLINE/HOLDER | 100 |
|
$19.8720 / $22.4640 | Buy Now | ||
Master Electronics | Fuse Class CC Slow Blow Acting 2.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass RoHS: Compliant |
20 In Stock |
|
$22.2400 / $28.6900 | Buy Now |