Part Details for ATQR15 by Mersen Electrical Power
Overview of ATQR15 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ATQR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATQR15-ND
|
DigiKey | CC TD FUSE 600V 15A ATQR Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$19.6540 / $31.7500 | Buy Now |
DISTI #
65097363
|
Verical | Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 129 |
|
$36.4079 | Buy Now |
Part Details for ATQR15
ATQR15 CAD Models
ATQR15 Part Data Attributes
|
ATQR15
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATQR15
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 15A, 600VAC, 200000A (IR), CC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 80 °C | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATQR15
This table gives cross-reference parts and alternative options found for ATQR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATQR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSRK015ID | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATQR15 vs LLSRK015ID |
JTD015ID | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATQR15 vs JTD015ID |
FLSR015.T | Electric Fuse, Time Lag Blow, 15A, 20000A (IR), | Littelfuse Inc | ATQR15 vs FLSR015.T |
TRS15R | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATQR15 vs TRS15R |
JLLS015 | Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATQR15 vs JLLS015 |
LLSRK015 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATQR15 vs LLSRK015 |
JLLS015.TXP | Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATQR15 vs JLLS015.TXP |
A4J15 | Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATQR15 vs A4J15 |