Part Details for ATQR10 by Ferraz Shawmut
Overview of ATQR10 by Ferraz Shawmut
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass |
12 In Stock |
|
$22.1800 / $29.3600 | Buy Now |
DISTI #
2520703
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 10A, TIME DELAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7671 | Buy Now |
DISTI #
2520703
|
Farnell | FUSE, CARTRIDGE, 10A, TIME DELAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$12.5382 / $20.4373 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass |
12 In Stock |
|
$22.1800 / $29.3600 | Buy Now |