Part Details for ATQR10 (ALTERNATE: S212697) by Mersen Electrical Power
Overview of ATQR10 (ALTERNATE: S212697) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR10 (ALTERNATE: S212697)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978211
|
RS | Fuse, Time-Delay, Class CC, 200kA I.R AC/100kA I.R DC, 600VAC/300VDC, 10A | Mersen ATQR10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 89 |
|
$28.8000 / $35.9900 | Buy Now |