Part Details for ATQR1-8/10 (ALTERNATE: R201403) by Mersen Electrical Power
Overview of ATQR1-8/10 (ALTERNATE: R201403) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR1-8/10 (ALTERNATE: R201403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871942
|
RS | Fuse Time-Delay Class CC 200kA I.R AC/100kA I.R DC 600VAC/300VDC 1.8A | Mersen ATQR1-8/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8 |
|
$34.9800 / $43.7200 | Buy Now |