Part Details for ATQR1-4/10 by Mersen Electrical Power
Overview of ATQR1-4/10 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ATQR1-4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATQR1-4/10-ND
|
DigiKey | FUSE, TIME-DELAY, CLASS CC, 200K Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$27.2403 / $40.8600 | Buy Now |
Part Details for ATQR1-4/10
ATQR1-4/10 CAD Models
ATQR1-4/10 Part Data Attributes
|
ATQR1-4/10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATQR1-4/10
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 1.4A, 600VAC, 200000A (IR), CC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 80 °C | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1.4 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |