Part Details for ATQR1-1/4 by Ferraz Shawmut
Overview of ATQR1-1/4 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR1-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton RoHS: Compliant | 0 |
|
$25.5100 / $33.7700 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 1.25A, 600VAC, 200000A (IR), INLINE/HOLDER | 47 |
|
$22.9050 / $24.8138 | Buy Now |