Part Details for ATQR1/10 (ALTERNATE: E201921) by Mersen Electrical Power
Overview of ATQR1/10 (ALTERNATE: E201921) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR1/10 (ALTERNATE: E201921)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978206
|
RS | Fuse, Time-Delay, Class CC, 200kA I.R AC/100kA I.R DC, 600VAC/300VDC, .1A | Mersen ATQR1/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$29.9900 / $37.4900 | Buy Now |