Part Details for ATQR 4/10 by Ferraz Shawmut
Overview of ATQR 4/10 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR 4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 0.4A, 600VAC, 200000A (IR), INLINE/HOLDER | 4 |
|
$24.8138 | Buy Now |