Part Details for ATQ1-1/2 by Ferraz Shawmut
Overview of ATQ1-1/2 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
O3853QDCATQ1 | Texas Instruments | Multi-rail power supply for microcontrollers in safety-relevant applications 48-HTSSOP -40 to 125 | |
DP83TG720RWRHATQ1 | Texas Instruments | 1000BASE-T1 automotive Ethernet PHY with RGMII 36-VQFN -40 to 125 | |
LM5164QDDATQ1 | Texas Instruments | 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to 150 |
Price & Stock for ATQ1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 1.5A 500V Holder Cartridge 10 X 38mm RoHS: Compliant | 0 |
|
$20.3600 / $26.7300 | Buy Now |