Part Details for ATPL230A-AKU-Y by Microchip Technology Inc
Results Overview of ATPL230A-AKU-Y by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATPL230A-AKU-Y Information
ATPL230A-AKU-Y by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATPL230A-AKU-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATPL230A-AKU-Y
|
Avnet Silica | Power Line Communication 80Pin LQFP Tray (Alt: ATPL230A-AKU-Y) RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Silica - 0 |
|
Buy Now | |
DISTI #
ATPL230A-AKU-Y
|
EBV Elektronik | Power Line Communication 80Pin LQFP Tray (Alt: ATPL230A-AKU-Y) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATPL230A-AKU-Y
ATPL230A-AKU-Y CAD Models
ATPL230A-AKU-Y Part Data Attributes
|
ATPL230A-AKU-Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATPL230A-AKU-Y
Microchip Technology Inc
IC PWR LINE MCU 80LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |