Part Details for ATPH-IP 2385-0265_ALU-TOPLINE SET by Bopla
Overview of ATPH-IP 2385-0265_ALU-TOPLINE SET by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F381ADM/B | Rochester Electronics LLC | 54F381 - ALU/Function Generator | |
74F381SJ | Rochester Electronics LLC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | |
DC2739A | Analog Devices | LTC2972 Demo Board Set |
Price & Stock for ATPH-IP 2385-0265_ALU-TOPLINE SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPH-IP23850265SET
|
TME | Enclosure: desktop, Alu-Topline, X: 265mm, Y: 232.6mm, Z: 86mm, IP65 Min Qty: 1 | 1 |
|
$83.3200 / $92.5900 | Buy Now |